ams OSRAM Surface Hall Effect Sensor, QFN-16, 16-Pin
- RS Stock No.:
- 201-8303
- Mfr. Part No.:
- AS5013-QF_EK_AB
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-8303
- Mfr. Part No.:
- AS5013-QF_EK_AB
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Mount Type | Surface | |
| Product Type | Hall Effect Sensor | |
| Package Type | QFN-16 | |
| Pin Count | 16 | |
| Sensor Type | Hall Effect Sensors | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Mount Type Surface | ||
Product Type Hall Effect Sensor | ||
Package Type QFN-16 | ||
Pin Count 16 | ||
Sensor Type Hall Effect Sensors | ||
Non Compliant
- COO (Country of Origin):
- AT
The ams AG adapter board is a small PCB allowing simple and quick testing or evaluation of the magnetic position sensor without the need to build a test fixture or design an own PCB.
It has 1x8 pin header
It used I2C interface
4x2.6mm mounting holes
Related links
- ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V QFN, 16-Pin
- ams OSRAM Surface Mount Hall Effect Sensor 8-Pin
- ams OSRAM 1 Axis Surface Magnetic Position Sensor 3 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- ams OSRAM Hall Effect Sensor Surface Mount Rectangular Body, 7 V dc 4.5V
