ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V, UART, SOIC, 8-Pin
- RS Stock No.:
- 170-0759
- Mfr. Part No.:
- AS5162-HSOM
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 170-0759
- Mfr. Part No.:
- AS5162-HSOM
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Technology | Spinning Current Hall, CMOS | |
| Mount Type | Surface | |
| Interface Type | UART | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 8 | |
| Width | 3.9mm | |
| Standards/Approvals | AEC-Q100-002, AEC-Q100-004 | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Series | AS5162 | |
| Supply Current | 12mA | |
| Automotive Standard | AEC-Q100-002, AEC-Q100-004 | |
| Response Time | 300μs | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Technology Spinning Current Hall, CMOS | ||
Mount Type Surface | ||
Interface Type UART | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOIC | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 8 | ||
Width 3.9mm | ||
Standards/Approvals AEC-Q100-002, AEC-Q100-004 | ||
Height 1.25mm | ||
Length 4.9mm | ||
Series AS5162 | ||
Supply Current 12mA | ||
Automotive Standard AEC-Q100-002, AEC-Q100-004 | ||
Response Time 300μs | ||
- COO (Country of Origin):
- AT
AS5162 12-Bit Magnetic Angle Position Sensor, ams AG
The AS5162 is a contactless Hall-based magnetic position sensor for high accuracy angular measurement over a full turn of 360°. The integrated circuit is a 12-bit rotary position sensor with linear analogue output and overvoltage protection.
360º contactless high-resolution angular position sensing
Programmable start and end point of the application region
Saw tooth mode 1 to 4 slopes per revolution
Large Air gap, low-cost magnets
Increased durability
Position & Motion Sensors, ams AG
Related links
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- ams OSRAM Surface Position Sensor 3.3 V 5V SOIC, 8-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
- Allegro Microsystems Surface Hall Effect Sensor 4.5 V 5.5V 3-Pin
