ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V, Analogue, TSSOP, 20-Pin
- RS Stock No.:
- 232-5714
- Mfr. Part No.:
- AS5306A
- Brand:
- ams OSRAM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-5714
- Mfr. Part No.:
- AS5306A
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect Sensors | |
| Product Type | Hall Effect Sensor | |
| Technology | Analogue | |
| Mount Type | Surface | |
| Magnetic Type | Analogue | |
| Interface Type | Analogue | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 20 | |
| Maximum Operating Temperature | 125°C | |
| Width | 6.4mm | |
| Height | 1.2mm | |
| Standards/Approvals | RoHS | |
| Series | AS5306 | |
| Length | 6.5mm | |
| Automotive Standard | No | |
| Supply Current | 25mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect Sensors | ||
Product Type Hall Effect Sensor | ||
Technology Analogue | ||
Mount Type Surface | ||
Magnetic Type Analogue | ||
Interface Type Analogue | ||
Minimum Supply Voltage 4.5V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 20 | ||
Maximum Operating Temperature 125°C | ||
Width 6.4mm | ||
Height 1.2mm | ||
Standards/Approvals RoHS | ||
Series AS5306 | ||
Length 6.5mm | ||
Automotive Standard No | ||
Supply Current 25mA | ||
- COO (Country of Origin):
- AT
The AMS AG single-chip ICs with integrated Hall elements for measuring linear or rotary motion using multi-pole magnetic strips or rings. It is a state of the art ICs suitable for applications such as electrical motors, X-Y-stages, rotation knobs, and industrial drives, etc. The major benefit of these ICs is they provide Contactless motion and position sensing and are robust against external magnetic stray fields.
Reliable and durable in harsh environments
Control of high speed movements
Lower material cost
Related links
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- ams OSRAM Surface Hall Effect Sensor 4.5 V 5.5V SOIC, 8-Pin
- ams OSRAM Surface Position Sensor 4.5 V 5.5V TSSOP, 20-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 4.5 V 5.5V SOT-23, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3 V 5.5V UVW TSSOP, 14-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5V TDSO, 8-Pin
