ams OSRAM 2 Axis Surface Hall Effect Sensor -0.3 V 5V, I2C, QFN, 16-Pin
- RS Stock No.:
- 201-8302
- Mfr. Part No.:
- AS5013-IQFT
- Brand:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 201-8302
- Mfr. Part No.:
- AS5013-IQFT
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 2 | |
| Technology | Hall Effect | |
| Mount Type | Surface | |
| Interface Type | I2C | |
| Magnetic Type | Linear | |
| Maximum Frequency Response | 3.4MHz | |
| Minimum Frequency Response | 0kHz | |
| Minimum Supply Voltage | -0.3V | |
| Package Type | QFN | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Length | 4mm | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Series | AS5013 | |
| Height | 650μm | |
| Response Time | 450μs | |
| Automotive Standard | No | |
| Supply Current | 10mA | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 2 | ||
Technology Hall Effect | ||
Mount Type Surface | ||
Interface Type I2C | ||
Magnetic Type Linear | ||
Maximum Frequency Response 3.4MHz | ||
Minimum Frequency Response 0kHz | ||
Minimum Supply Voltage -0.3V | ||
Package Type QFN | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Length 4mm | ||
Width 4mm | ||
Standards/Approvals No | ||
Series AS5013 | ||
Height 650μm | ||
Response Time 450μs | ||
Automotive Standard No | ||
Supply Current 10mA | ||
- COO (Country of Origin):
- AT
The ams AG 16 pin of low power integrated hall IC has a high resolution and complete smart navigation key application to meet host SW integration challenge for product such as cell phones and smart handheld device.
Idle and low power operating mode
Less than 3μA current consumption in Idle mode
Motion detect and data ready interrupt mode
High-speed I²C interface
Related links
- ams OSRAM Surface Mount Hall Effect Sensor 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 0.3 V 7V PWM TSSOP, 14-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor -0.3 V 7V SPI TSSOP, 14-Pin
- Melexis 3 Axis Surface Hall Effect Sensor 2.2 V 3.6V QFN, 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 3.3 V 5V PWM 16-Pin
- ams OSRAM 1 Axis Surface Hall Effect Sensor 2.5 V 3.6V WLCSP, 6-Pin
- Infineon Surface Hall Effect Sensor -0.3 V 3.5V TSOP-6, 6-Pin
- ams OSRAM 1 Axis Surface Position Sensor -0.3 V 6.1V WLCSP, 15-Pin
