Omron E6C3-A Series Absolute Rotary Encoder 24V dc, 1024 ppr ppr, Gray Signal, 8 mm Shaft

Subtotal (1 unit)*

$2,009.75

(exc. GST)

$2,210.72

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,009.75

*price indicative

RS Stock No.:
215-7371
Distrelec Article No.:
302-22-969
Mfr. Part No.:
E6C3-AG5B 1024P/R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Rotary Encoder

Encoder Technology

Absolute

Series

E6C3-A

Pulses Per Revolution

1024ppr

Maximum Revolutions

5000rpm

Output Signal Type

Gray

Shaft Diameter

8mm

IP Rating

IP65F

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-10°C

Overall Depth

50mm

Standards/Approvals

s to EN/IEC Standards, CEs (EMC Directives)

Overall Height

50mm

Overall Width

58mm

Maximum Operating Temperature

70°C

Mount Type

Bracket, Servo Mount

Switching Frequency

20kHz

The Omron E6C3-AG5B 1024P/R 2M is a absolute rotary encoder, has a rated supply voltage of 12-24 VDC, grey code output, has a pre wired connector type with 2m cable length.

They have a metal slit plate to ensure high resistance to shock

IP65f drip-proof, oil-proof construction achieved with seal bearing

Each
$1,848.98
Each
$1,672.47
Each
$616.18
Each
$1,816.49

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy