Tesa 4651 4651 Duct Tape, 50 m x 25mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 763-8958
- Mfr. Part No.:
- 04651-00505-00
- Brand:
- Tesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$109.83
(exc. GST)
$120.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $109.83 |
| 6 - 29 | $108.19 |
| 30 + | $89.02 |
*price indicative
- RS Stock No.:
- 763-8958
- Mfr. Part No.:
- 04651-00505-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Product Type Duct Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 4651 | ||
- COO (Country of Origin):
- DE
Tesa Duct Tape, 25mm Width, 50m Length - 04651-00505-00
This duct tape is a cloth-backed adhesive tape designed for sealing, bundling and temporary repairs in industrial settings. It combines a flexible cloth substrate with an acrylic coating and a rubber-based adhesive to perform under mechanical strain and elevated temperatures, making it suitable for use in automation, electronics, electrical and mechanical workshops.
Features and Benefits:
• 130°C maximum operating temperature provides heat-resistant performance
• 100N/cm tensile strength resists tearing under load
• 3.3N/cm adhesion strength ensures secure surface bonding
• 13% elongation at break accommodates movement and vibration
• 0.31mm thickness offers a balance of conformability and durability
• Acrylic-coated cloth delivers abrasion resistance during handling
• 100N/cm tensile strength resists tearing under load
• 3.3N/cm adhesion strength ensures secure surface bonding
• 13% elongation at break accommodates movement and vibration
• 0.31mm thickness offers a balance of conformability and durability
• Acrylic-coated cloth delivers abrasion resistance during handling
Applications
• Suitable for heat‑resistant cable bundling in control panels
• Ideal for temporary insulation and repair on electrical housings
• Used for securing components during assembly and testing
• Can be used for mechanical masking where abrasion is present
• Used with wiring looms in automation equipment routing
• Ideal for temporary insulation and repair on electrical housings
• Used for securing components during assembly and testing
• Can be used for mechanical masking where abrasion is present
• Used with wiring looms in automation equipment routing
What substrate prevents fraying when cut and applied?
The tape uses a cloth backing that is coated with an acrylic layer to reduce Fibre pull and provide a stable surface for adhesive application.
How does the adhesive behave on different materials?
The rubber-based adhesive offers reliable tack on a variety of substrates including metals, plastics and painted surfaces, providing immediate contact adhesion for short-term fixes.
How should the tape be stored to retain performance?
Store rolls in a dry environment at ambient conditions away from direct sunlight to preserve adhesive properties and avoid premature ageing.
What handling characteristics support use in assembly lines?
The combination of cloth flexibility and 0.31mm thickness allows the tape to conform around irregular shapes while retaining enough body for manual dispensing.
Related links
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Blue, Acrylic Coated Finish
