Omron Absolute Absolute Encoder, 360 ppr, NPN Open Collector Signal, Radial, Thrust Type

Subtotal (1 unit)*

$1,756.21

(exc. GST)

$1,931.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,756.21

*price indicative

RS Stock No.:
215-8872
Distrelec Article No.:
302-22-972
Mfr. Part No.:
E6C3-AG5C-C 360P/R 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Encoder Technology

Absolute

Pulses Per Revolution

360

Maximum Revolutions

5000rpm

Output Signal Type

NPN Open Collector

Shaft Type

Radial, Thrust

Supply Voltage

12 → 24 V

The Omron E6C3-AG series is a 9-bit Absolute Encoder having 360 Pulses Per Revolution with NPN open collector, grey code output type , 2m cable

Degree of protection IEC: IP65

Related links