Omron Encoder, 3600 ppr, Radial, Thrust Type
- RS Stock No.:
- 215-7375
- Mfr. Part No.:
- E6C3-CWZ5GH 3600P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,663.67
(exc. GST)
$1,830.04
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,663.67 |
*price indicative
- RS Stock No.:
- 215-7375
- Mfr. Part No.:
- E6C3-CWZ5GH 3600P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pulses Per Revolution | 3600 | |
| Maximum Revolutions | 5000rpm | |
| Shaft Type | Radial, Thrust | |
| Supply Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pulses Per Revolution 3600 | ||
Maximum Revolutions 5000rpm | ||
Shaft Type Radial, Thrust | ||
Supply Voltage 24 V dc | ||
The Omron E6C3-CWZ5GH 3600P/R 2M is an encoder with incremental 8 diameter rugged housing, it has a complementary output, with a 2m cable length.
Incremental model
External diameter of 50 mm
Resolution of up to 3,600 ppr
External diameter of 50 mm
Resolution of up to 3,600 ppr
Related links
- Omron Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron E6C3-C Series Incremental Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron Encoder Gray Signal Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Encoder Radial, Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
