Tesa 4651 4651 Duct Tape, 50 m x 50mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 763-8952
- Distrelec Article No.:
- 110-51-995
- Mfr. Part No.:
- 04651-00508-00
- Brand:
- Tesa
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$254.32
(exc. GST)
$279.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship
- Plus 161 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $254.32 | - |
| 5 - 24 | $251.81 | - |
| 25 + | $207.23 | 18% |
*price indicative
- RS Stock No.:
- 763-8952
- Distrelec Article No.:
- 110-51-995
- Mfr. Part No.:
- 04651-00508-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Tape Type | Cloth Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Black | ||
Product Type Duct Tape | ||
Tape Type Cloth Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 4651 | ||
- COO (Country of Origin):
- DE
Tesa Duct Tape, 50mm Width, 50m Length - 04651-00508-00
This duct tape is a cloth-backed adhesive solution designed for demanding industrial environments in automation, electronics, electrical and mechanical sectors. It provides a robust sealed bond on equipment and assemblies where thermal resilience is required, and is supplied on a long roll suitable for sustained workshop or site use.
Features and Benefits:
• Rubber-based adhesive delivers 3.3N/cm adhesion for secure bonding
• High tensile strength of 100N/cm resists mechanical strain during fabrication
• Thickness of 0.31mm offers Durable tear resistance for heavy-duty handling
• Elongation at break 13% absorbs slight movement without immediate failure
• High tensile strength of 100N/cm resists mechanical strain during fabrication
• Thickness of 0.31mm offers Durable tear resistance for heavy-duty handling
• Elongation at break 13% absorbs slight movement without immediate failure
Applications
• Suitable for temporary harnessing of cables in control panels
• Ideal for masking during high-temperature soldering operations
• Used for securing insulation on pipework exposed to heat
• Can be used for bundling loom runs in automated assembly lines
• Used for protective covering of components during machining processes
• Ideal for masking during high-temperature soldering operations
• Used for securing insulation on pipework exposed to heat
• Can be used for bundling loom runs in automated assembly lines
• Used for protective covering of components during machining processes
What roll length should I budget for regular shop usage?
The tape is supplied on a 50m roll, providing extended coverage for repeated tasks and reducing roll changes on production lines.
How does the finish affect adhesion on metal surfaces?
The acrylic coating on the cloth backing provides a consistent surface Interface that supports the rubber adhesive, improving contact on painted and bare metals.
Can the tape tolerate continuous exposure to elevated temperatures?
It operates up to 130°C, making it suitable for intermittent or extended exposure within that temperature limit in process and repair scenarios.
How does the product behave under mechanical load during installation?
With a tensile strength of 100N/cm and 13% elongation, it resists breakage while accommodating minor flexing without detaching.
Related links
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
