Omron E6C3-C Series Incremental Rotary Encoder 12V dc, 3600 ppr ppr, Voltage Signal, 8 mm Shaft
- RS Stock No.:
- 215-7374
- Distrelec Article No.:
- 302-22-973
- Mfr. Part No.:
- E6C3-CWZ3XH 3600P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,709.63
(exc. GST)
$1,880.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,709.63 |
*price indicative
- RS Stock No.:
- 215-7374
- Distrelec Article No.:
- 302-22-973
- Mfr. Part No.:
- E6C3-CWZ3XH 3600P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Product Type | Rotary Encoder | |
| Pulses Per Revolution | 3600ppr | |
| Series | E6C3-C | |
| Maximum Revolutions | 5000rpm | |
| Output Signal Type | Voltage | |
| Shaft Diameter | 8mm | |
| IP Rating | IP65 | |
| Terminal Type | Pre-Wired | |
| Maximum Supply Voltage | 12V dc | |
| Minimum Operating Temperature | -10°C | |
| Overall Depth | 50mm | |
| Standards/Approvals | IEC | |
| Overall Width | 58mm | |
| Overall Height | 50mm | |
| Maximum Operating Temperature | 70°C | |
| Mount Type | Chassis | |
| Switching Frequency | 125kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Product Type Rotary Encoder | ||
Pulses Per Revolution 3600ppr | ||
Series E6C3-C | ||
Maximum Revolutions 5000rpm | ||
Output Signal Type Voltage | ||
Shaft Diameter 8mm | ||
IP Rating IP65 | ||
Terminal Type Pre-Wired | ||
Maximum Supply Voltage 12V dc | ||
Minimum Operating Temperature -10°C | ||
Overall Depth 50mm | ||
Standards/Approvals IEC | ||
Overall Width 58mm | ||
Overall Height 50mm | ||
Maximum Operating Temperature 70°C | ||
Mount Type Chassis | ||
Switching Frequency 125kHz | ||
The Omron E6C3-CWZ3XH 3600P/R 2M is an encoder with incremental 8 diameter rugged housing, it has a line driver output, with a 2m cable length.
Incremental model
External diameter of 50 mm
Resolution of up to 3,600 ppr
Related links
- Omron E6C3-CWZ Series Incremental Model Rotary Encoder 24V dc NPN Signal, 8 mm Shaft
- Omron E6C3-C Series Incremental Incremental Encoder 24V Voltage Signal, 8 mm Shaft
- Omron E6C3-C Series Incremental Rotary Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron E6C3-C Series Incremental Incremental Encoder 24V NPN Signal, 30 mm Shaft
- Omron Encoder E6C3 Series Encoder for Use with Servo Motor
- Omron E6C3 Series Absolute Absolute Encoder 24V PNP Open Collector Signal, 8 mm Shaft
- Omron E6C3 Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron E6C3-A Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft
