Omron E6C3-C Series Incremental Encoder, 2000ppr ppr, NPN Open Collector Signal, Radial, Thrust Type, 8mm Shaft
- RS Stock No.:
- 264-9610
- Mfr. Part No.:
- E6C3-CWZ5GH 2000P/R 2M
- Brand:
- Omron
Subtotal (1 unit)*
$1,414.12
(exc. GST)
$1,555.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,414.12 |
*price indicative
- RS Stock No.:
- 264-9610
- Mfr. Part No.:
- E6C3-CWZ5GH 2000P/R 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Encoder Technology | Incremental | |
| Pulses Per Revolution | 2000ppr | |
| Series | E6C3-C | |
| Maximum Revolutions | 6000rpm | |
| Output Signal Type | NPN Open Collector | |
| Shaft Type | Radial, Thrust | |
| Shaft Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Encoder Technology Incremental | ||
Pulses Per Revolution 2000ppr | ||
Series E6C3-C | ||
Maximum Revolutions 6000rpm | ||
Output Signal Type NPN Open Collector | ||
Shaft Type Radial, Thrust | ||
Shaft Diameter 8mm | ||
- COO (Country of Origin):
- JP
The Omron Rugged rotary encoder is a incremental model. This has coupling, mounting bracket and hex head spanner type accessary which are sold separately. Power supply reverse polarity protection and output load short circuit protection are compatible.
External diameter of 50 mm
Resolution of up to 3600 par
IP65 protection
Superior shaft loading performance
Resolution of up to 3600 par
IP65 protection
Superior shaft loading performance
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron E6C3-A Series Absolute Absolute Encoder NPN Open Collector Signal Thrust Type, 8mm Shaft
- Omron Incremental Incremental Encoder NPN Open Collector Signal Thrust Type
- Omron E6C2-C Series Incremental Incremental Encoder Line Driver Signal Thrust Type, 6mm Shaft
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron Incremental Incremental Encoder Radial, Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
- Omron Absolute Absolute Encoder NPN Open Collector Signal Thrust Type
