Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$1,117.69

(exc. GST)

$1,229.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,117.69

*price indicative

RS Stock No.:
761-482
Mfr. Part No.:
0545366
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Width

47.6mm

Overall Height

32.8mm

Standards/Approvals

UKCA

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler encoder offers precise absolute position feedback for brushless servo motors, featuring superior optical scanning technology. It delivers high-resolution data and is designed for robust installation scenarios, ensuring reliability in varied environments.

Resolution reaches up to 22 Bit for singleturn and 12 Bit for multiturn operations

Wide operating temperature range from -40°C to +120°C ensures versatile installation

Diagnostic systems verify precision with real-time monitoring of encoder performance

  • RS Stock No. 0761457
  • Mfr. Part No. 0541289
Each
$913.95
  • RS Stock No. 0761458
  • Mfr. Part No. 0541301
Each
$1,287.75
  • RS Stock No. 0761475
  • Mfr. Part No. 0545127
Each
$1,225.68
  • RS Stock No. 0761484
  • Mfr. Part No. 0545389
Each
$1,223.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy