Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

Subtotal (1 unit)*

$1,504.60

(exc. GST)

$1,655.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.60

*price indicative

RS Stock No.:
761-479
Mfr. Part No.:
0545332
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

IP Rating

IP40

Terminal Type

PCB Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Standards/Approvals

UKCA

Overall Width

47.6mm

Overall Height

32.8mm

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler Incremental Rotary Encoder is a miniature solution for precision industrial automation. Precision-engineered for Compact spaces, this RI32 series encoder provides reliable position and speed feedback to ensure high accuracy in laboratory equipment and small motor applications.

Compact 30 mm diameter housing

Integrated solid shaft with 5 mm or 6 mm diameter

Flexible 10 to 30 V DC supply voltage

High precision for miniature industrial machinery

  • RS Stock No. 0761477
  • Mfr. Part No. 0545168
Each
$1,225.68
  • RS Stock No. 0761458
  • Mfr. Part No. 0541301
Each
$1,287.75
  • RS Stock No. 0761481
  • Mfr. Part No. 0545334
Each
$1,504.60
  • RS Stock No. 0761484
  • Mfr. Part No. 0545389
Each
$1,223.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy