Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$913.95

(exc. GST)

$1,005.34

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$913.95

*price indicative

RS Stock No.:
761-457
Mfr. Part No.:
0541289
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

Terminal Type

PCB Connector

IP Rating

IP40

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Height

32.8mm

Overall Width

47.6mm

Standards/Approvals

UKCA

Maximum Operating Temperature

120°C

Mount Type

Flange

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler absolute encoder offers Advanced motor feedback functionality with a 8 mm through hollow shaft design, enabling seamless integration with brushless servo motors for precise positional data.

Resolution of up to 22 Bit ST and 12 Bit MT for exceptional accuracy

Wide operating temperature range from -40°C to +120°C ensures reliable performance

Supports continuous operation at speeds up to 10,000 rpm

Integrated diagnostic system enhances operational reliability and safety

Multiple Interface options including SSI, BiSS-B, and BiSS-C for flexible connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy