Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- RS Stock No.:
- 761-475
- Mfr. Part No.:
- 0545127
- Brand:
- Hengstler
Subtotal (1 unit)*
$1,225.68
(exc. GST)
$1,348.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,225.68 |
*price indicative
- RS Stock No.:
- 761-475
- Mfr. Part No.:
- 0545127
- Brand:
- Hengstler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Product Type | Absolute Encoder | |
| Encoder Technology | Optical | |
| Series | AD36 | |
| Maximum Revolutions | 12000rpm | |
| Shaft Diameter | 8mm | |
| Interface Type | SSI | |
| IP Rating | IP40 | |
| Terminal Type | PCB Connector | |
| Maximum Supply Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UKCA | |
| Overall Height | 32.8mm | |
| Overall Width | 47.6mm | |
| Maximum Operating Temperature | 120°C | |
| Mount Type | Flange | |
| Switching Frequency | 500kHz | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Product Type Absolute Encoder | ||
Encoder Technology Optical | ||
Series AD36 | ||
Maximum Revolutions 12000rpm | ||
Shaft Diameter 8mm | ||
Interface Type SSI | ||
IP Rating IP40 | ||
Terminal Type PCB Connector | ||
Maximum Supply Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UKCA | ||
Overall Height 32.8mm | ||
Overall Width 47.6mm | ||
Maximum Operating Temperature 120°C | ||
Mount Type Flange | ||
Switching Frequency 500kHz | ||
- COO (Country of Origin):
- DE
The Hengstler optical absolute encoder is designed for precise motor feedback applications. It offers unique features such as a through hollow shaft and robust mechanical components, providing reliable performance in various environments.
Resolution of up to 22 Bit (singleturn) and 12 Bit (multiturn) enhances accuracy
Broad operating temperature range from -40°C to +120°C ensures reliable functionality
Continuous operation up to 10,000 rpm meets high-performance demands
Related links
- Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V 8 mm Shaft
- Hengstler AD36 Series Optical Absolute Encoder 5V Binary Signal 6 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc Screw Fix Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Through Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Incremental Absolute Encoder 5V Hollow Shaft Type, 8 mm Shaft
- Hengstler AD36 Series Optical Rotary Encoder 30V Binary Signal 8 mm Shaft
- Hengstler AM34 Series Optical Absolute Encoder 5V dc, 8 mm Shaft
