Hengstler AD36 Series Optical Absolute Encoder 5V, 8 mm Shaft

This image is representative of the product range

Subtotal (1 unit)*

$1,223.23

(exc. GST)

$1,345.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,223.23

*price indicative

RS Stock No.:
761-484
Mfr. Part No.:
0545389
Brand:
Hengstler
Find similar products by selecting one or more attributes.
Select all

Brand

Hengstler

Encoder Technology

Optical

Product Type

Absolute Encoder

Series

AD36

Maximum Revolutions

12000rpm

Shaft Diameter

8mm

Interface Type

SSI

IP Rating

IP40

Terminal Type

PCB Connector

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Overall Height

32.8mm

Overall Width

47.6mm

Standards/Approvals

UKCA

Mount Type

Flange

Maximum Operating Temperature

120°C

Switching Frequency

500kHz

COO (Country of Origin):
DE
The Hengstler feedback encoder is designed to enhance the performance of brushless servo motors, featuring cutting-edge optical scanning technology for accurate position data.

Utilises a through hollow shaft of 8 mm for flexible installation

Provides fully digital position data with resolutions up to 22 Bit

Operates across a broad temperature range of -40°C to +120°C

Integrates a diagnostic system for enhanced reliability and service longevity

Supports multiple interfaces including SSI and BiSS for broad compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy