ifm electronic MX Series Magnetic Speed Sensor 30V
- RS Stock No.:
- 594-853
- Mfr. Part No.:
- MX5051
- Brand:
- ifm electronic
Subtotal (1 unit)*
$148.81
(exc. GST)
$163.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.81 |
*price indicative
- RS Stock No.:
- 594-853
- Mfr. Part No.:
- MX5051
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnetic Speed Sensor | |
| Series | MX | |
| IP Rating | IP67, IP69K | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 64.5mm | |
| Overall Height | 32mm | |
| Standards/Approvals | CE, UKCA, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, En 55011 | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnetic Speed Sensor | ||
Series MX | ||
IP Rating IP67, IP69K | ||
Maximum Supply Voltage 30V | ||
Overall Depth 64.5mm | ||
Overall Height 32mm | ||
Standards/Approvals CE, UKCA, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, En 55011 | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- DE
The ifm electronic speed sensor operates on the Hall sensor principle and requires an operating voltage between 10 and 30 V DC, with a current consumption of less than 40 mA. It has a protection class III rating and includes reverse polarity protection. The output design is PNP with a normally open function. The maximum voltage drop across the switching output is 1 V, and the maximum leakage current is 0.1 mA.
IP69K rated
PNP
Short-circuit protection
Overload protection
- RS Stock No. 0594890
- Mfr. Part No. MX5000
Each
$158.16
- RS Stock No. 0594834
- Mfr. Part No. MX5004
Each
$151.62
- RS Stock No. 2854350
- Mfr. Part No. TMS22E-PKG360 / 1116340
Each
$368.81
- RS Stock No. 2854351
- Mfr. Part No. TMS22E-PKL360 / 1121701
Each
$372.60
Related links
- ifm electronic MX Series Magnetic Speed Sensor 30V
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- SICK TMS22E Series Magnetic Speed Sensor Analogue 30V dc
- ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
- SICK TMM Series Magnetic Speed Sensor Analogue 30V
- SICK TMM Series Magnetic Speed Sensor Analogue 30V dc
- SICK TMM Series Magnetic Speed Sensor Analogue 35V dc
- SICK TMS88A Series Magnetic Speed Sensor Analogue 35V dc











