SICK TMM Series Magnetic Speed Sensor
- RS Stock No.:
- 285-4344
- Mfr. Part No.:
- TMM22E-PKK045 / 1116343
- Brand:
- SICK
Subtotal (1 unit)*
$344.07
(exc. GST)
$378.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $344.07 |
*price indicative
- RS Stock No.:
- 285-4344
- Mfr. Part No.:
- TMM22E-PKK045 / 1116343
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | TMM | |
| Supply Voltage | 12 → 30 V dc | |
| Resolution | 0.015 ° | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| Overall Height | 30mm | |
| Interface | Analog | |
| Overall Width | 38.8mm | |
| Overall Depth | 10.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +80°C | |
| Connection Type | Cable | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series TMM | ||
Supply Voltage 12 → 30 V dc | ||
Resolution 0.015 ° | ||
IP Rating IP66, IP67, IP68, IP69K | ||
Overall Height 30mm | ||
Interface Analog | ||
Overall Width 38.8mm | ||
Overall Depth 10.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +80°C | ||
Connection Type Cable | ||
- COO (Country of Origin):
- HU
Overview
The TMS22 (single-axis) and TMM22 (dual-axis) inclination sensors provide very precise, cost effective inclination measurements. The foundation for this is powerful MEMS technology, which scores points with an error tolerance of ± 0.1° and high repeatability. The measured values are output via a linearized analogue signal. In order to meet the requirements on resistance for outdoor applications such as solar plants, the sensor electronics are embedded directly into the housing during injection moulding.
This means TMS/TMM22 devices comply with the requirements according to enclosure rating IP66, IP68 or IP69K. The compact design with a height of 10.4 mm also offers countless integration options. Sensor variants that can be parameterized on the user side are also available.
At a glance
Measuring range up to 360° (1-axis) or up to ± 90° (2-axis)
Wear-free MEMS technology for high precision and signal quality
Measurement accuracy: Up to ± 0.1°
Analog interfaces: 0 V to 10 V and 4 mA to 20 mA
Enclosure ratings: IP66, IP68, IP69K
Preset function for zeroing during installation
Programmable variants
Wear-free MEMS technology for high precision and signal quality
Measurement accuracy: Up to ± 0.1°
Analog interfaces: 0 V to 10 V and 4 mA to 20 mA
Enclosure ratings: IP66, IP68, IP69K
Preset function for zeroing during installation
Programmable variants
Your Benefit
Precise one- or two-dimensional inclination measurement for cost-sensitive applications
High reliability thanks to rugged sensor design with dust- and waterproof enclosed electronics
High measuring certainty throughout the entire measuring range even under demanding ambient conditions thanks to optimized interference suppression
Can be integrated into a wide range of applications thanks to the compact dimensions
Analog output signal ensures compatibility in industrial environments
Constant status information of the sensor thanks to visual LED feedback
High flexibility thanks to many parameterization options
High reliability thanks to rugged sensor design with dust- and waterproof enclosed electronics
High measuring certainty throughout the entire measuring range even under demanding ambient conditions thanks to optimized interference suppression
Can be integrated into a wide range of applications thanks to the compact dimensions
Analog output signal ensures compatibility in industrial environments
Constant status information of the sensor thanks to visual LED feedback
High flexibility thanks to many parameterization options
Applications
Fields of applications
Photovoltaics and solar thermal energy
Mobile agricultural and forestry machinery
Vertical storage systems
Crane and lifting technology
Automated guided vehicle systems
Construction machinery and special-purpose vehicles
Wind power
Photovoltaics and solar thermal energy
Mobile agricultural and forestry machinery
Vertical storage systems
Crane and lifting technology
Automated guided vehicle systems
Construction machinery and special-purpose vehicles
Wind power
Related links
- SICK TMM Series Magnetic Speed Sensor
- SICK TMS88A Series Magnetic Speed Sensor
- Honeywell VRS Series Magnetic Speed Sensor
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic MX Series Magnetic Magnetic Speed Sensor Round Type, 15mm Shaft
- ifm electronic DI01 Series Magnetic Speed Sensor, 30mm Shaft
- ifm electronic DI6 Series Magnetic Speed Sensor PNP Signal
- SICK TMS22E Series Absolute Magnetic Speed Sensor
