SICK TMS88A Series Magnetic Speed Sensor Analogue 35V dc
- RS Stock No.:
- 285-4352
- Mfr. Part No.:
- TMS88A-PKC360 / 1073798
- Brand:
- SICK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$463.74
(exc. GST)
$510.11
(inc. GST)
- RS Stock No.:
- 285-4352
- Mfr. Part No.:
- TMS88A-PKC360 / 1073798
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Magnetic Speed Sensor | |
| Series | TMS88A | |
| Resistance | 850Ω | |
| Interface Type | Analogue | |
| IP Rating | IP65, IP67 | |
| Maximum Supply Voltage | 35V dc | |
| Overall Depth | 36mm | |
| Standards/Approvals | EN 61326-1, EN ISO 14982, EN ISO 13309, EN 60068-2-27, EN 60068-2-6, CE, UKCA, cULus | |
| Overall Width | 66mm | |
| Overall Height | 90mm | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Magnetic Speed Sensor | ||
Series TMS88A | ||
Resistance 850Ω | ||
Interface Type Analogue | ||
IP Rating IP65, IP67 | ||
Maximum Supply Voltage 35V dc | ||
Overall Depth 36mm | ||
Standards/Approvals EN 61326-1, EN ISO 14982, EN ISO 13309, EN 60068-2-27, EN 60068-2-6, CE, UKCA, cULus | ||
Overall Width 66mm | ||
Overall Height 90mm | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- DE
Overview
The TMS88 one-dimensional inclination sensor and the TMM88 two-dimensional inclination sensor take measurements with an accuracy of up to +/- 0.02°. The inclination value is provided either via a current or voltage interface with a linearized output signal or via a standardized CANopen interface.
The PGT-12-Pro handheld programming tool allows the inclination sensors to be configured with ease, tailoring them perfectly to the application. The sensors are available in UV-resistant plastic housings and in rugged aluminium housings.
At a glance
Inclination sensor with measuring range of 360° (single-axis) or ±90° (dual-axis)
Compensated cross sensitivity and configurable vibration suppression
Freely configurable current or voltage interface or convenient CANopen interface
Accuracy up to ±0.02°
Plastic or aluminium housing
Programmable with the PGT-12-Pro
Your Benefit
Inclination measurement in two axes without mutual interference
Single-axis inclination measurement over 360° with configurable zero point
Flexible adaptation to the application via the CANopen interface or PGT-12-Pro handheld programming tool
Reliable output signal thanks to configurable digital filters
Suitable for precise levelling tasks thanks to high accuracy over the entire measuring range and exceptional temperature stability
Can also be used in the harshest ambient conditions thanks to fully encapsulated electronics
Applications
Fields of applications
Agricultural and forestry machinery
Construction machinery and special-purpose vehicles
Solar thermal energy and photovoltaics
Automated guided systems
Crane and lifting technology
Wind power plant
- RS Stock No. 2854344
- Mfr. Part No. TMM22E-PKK045 / 1116343
Each
$354.39
- RS Stock No. 2854350
- Mfr. Part No. TMS22E-PKG360 / 1116340
Each
$368.81
- RS Stock No. 1892693
- Mfr. Part No. GCA5-PM047.RAN.C00.A
Each
$1,241.60
- RS Stock No. 2854351
- Mfr. Part No. TMS22E-PKL360 / 1121701
Each
$372.60
Related links
- SICK TMM Series Magnetic Speed Sensor Analogue 35V dc
- SICK TMS22E Series Magnetic Speed Sensor Analogue 30V dc
- SICK TMM Series Magnetic Speed Sensor Analogue 30V
- SICK TMM Series Magnetic Speed Sensor Analogue 30V dc
- SICK TMM Series Magnetic Speed Sensor CAN Open 36V dc
- Kubler SHK 07.1 Hour Meter 7 Digit Analogue 35V dc
- Kubler HK 07 Hour Meter 7 Digit Analogue 35V dc
- Kubler AHK 07.00 Hour Meter 7 Digit Analogue 35V dc












