ifm electronic MX Series Magnetic Speed Sensor 30V
- RS Stock No.:
- 594-834
- Mfr. Part No.:
- MX5004
- Brand:
- ifm electronic
Subtotal (1 unit)*
$151.62
(exc. GST)
$166.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.62 |
*price indicative
- RS Stock No.:
- 594-834
- Mfr. Part No.:
- MX5004
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Magnetic Speed Sensor | |
| Series | MX | |
| Housing Material | Polyamide | |
| IP Rating | IP67, IP69K | |
| Maximum Supply Voltage | 30V | |
| Overall Depth | 61mm | |
| Standards/Approvals | CE, UKCA, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, DIN EN 60068-2-27 | |
| Overall Height | 32mm | |
| Overall Width | 30mm | |
| Maximum Operating Temperature | 140°C | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Magnetic Speed Sensor | ||
Series MX | ||
Housing Material Polyamide | ||
IP Rating IP67, IP69K | ||
Maximum Supply Voltage 30V | ||
Overall Depth 61mm | ||
Standards/Approvals CE, UKCA, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, EN 61000-4-8, DIN EN 60068-2-27 | ||
Overall Height 32mm | ||
Overall Width 30mm | ||
Maximum Operating Temperature 140°C | ||
- COO (Country of Origin):
- DE
The ifm electronic speed sensor operates at a voltage range of 7 to 30 V DC with a current consumption below 30 mA. It has a protection class III rating and does not include reverse polarity protection. The output is designed as NPN, with a permanent current rating of 50 mA for the switching output. The sensor supports a switching frequency from 1 Hz up to 15,000 Hz.
IP69K rated
NPN
Related links
- ifm electronic MX Series Magnetic Speed Sensor 30V
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- SICK TMS22E Series Magnetic Speed Sensor Analogue 30V dc
- ifm electronic di 01 Series Magnetic Speed Sensor 250V, 30 mm Shaft
- SICK TMM Series Magnetic Speed Sensor Analogue 30V
- SICK TMM Series Magnetic Speed Sensor Analogue 30V dc
- SICK TMM Series Magnetic Speed Sensor Analogue 35V dc
- SICK TMS88A Series Magnetic Speed Sensor Analogue 35V dc
