Wolfspeed C3M Type N-Channel MOSFET, 23 A, 900 V Enhancement, 3-Pin TO-247 C3M0120090D
- RS Stock No.:
- 915-8849
- Mfr. Part No.:
- C3M0120090D
- Brand:
- Wolfspeed
This image is representative of the product range
Subtotal (1 unit)*
$24.35
(exc. GST)
$26.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 13 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 02 September 2026
Units | Per unit |
|---|---|
| 1 - 7 | $24.35 |
| 8 - 14 | $24.16 |
| 15 + | $23.89 |
*price indicative
- RS Stock No.:
- 915-8849
- Mfr. Part No.:
- C3M0120090D
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 23A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-247 | |
| Series | C3M | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 155mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 97W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 17.3nC | |
| Forward Voltage Vf | 4.4V | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.13mm | |
| Width | 21.1mm | |
| Standards/Approvals | No | |
| Height | 5.21mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 23A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-247 | ||
Series C3M | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 155mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 97W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 17.3nC | ||
Forward Voltage Vf 4.4V | ||
Maximum Gate Source Voltage Vgs 18V | ||
Maximum Operating Temperature 150°C | ||
Length 16.13mm | ||
Width 21.1mm | ||
Standards/Approvals No | ||
Height 5.21mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Wolfspeed Silicon Carbide Power MOSFETs
MOSFET Transistors, Wolfspeed
Related links
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0120090D
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0280090D
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247 C3M0065090D
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 7-Pin TO-263-7
