Infineon HEXFET N-Channel MOSFET, 17 A, 100 V Enhancement, 3-Pin TO-220 IRF530NPBF

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$1.27

(exc. GST)

$1.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 101 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$1.27-
13 - 24$1.251%
25 +$1.242%

*price indicative

Packaging Options:
RS Stock No.:
541-0755
Distrelec Article No.:
303-41-282
Mfr. Part No.:
IRF530NPBF
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

17A

Maximum Drain Source Voltage Vds

100V

Series

HEXFET

Package Type

TO-220

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

70W

Typical Gate Charge Qg @ Vgs

37nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Height

8.77mm

Width

4.69mm

Standards/Approvals

No

Length

10.54mm

Automotive Standard

No

Infineon HEXFET Series MOSFET, 17A Maximum Continuous Drain Current, 70W Maximum Power Dissipation - IRF530NPBF


This high power MOSFET is designed for efficient switching applications, offering robust performance across various environments. Its N-channel enhancement mode configuration makes it suitable for numerous electronic and electrical applications where effective current management is crucial. The key specifications position it as an important component in modern automation and control systems.

Features & Benefits


• Low on-resistance of 90mΩ enhances efficiency

• Maximum drain current handling of 17A

• Operating temperature range from -55°C to +175°C

• Fast switching speed reduces energy losses

• Robust design improves reliability under load

• Versatile TO-220AB package facilitates easy integration

Applications


• Power management in industrial automation

• Integration in motor control circuits

• Utilisation in power supply systems for voltage regulation

• Application in high-efficiency converters and inverters

• Suitable for consumer electronics requiring dynamic load support

Is there a specific gate voltage required for optimal operation?


The device operates effectively with a gate-source voltage range of -20V to +20V, ensuring reliable switching functionality.

What is the maximum pulse drain current capability of this device?


The maximum pulsed drain current is rated at 60A, allowing for transient conditions without compromising device integrity.

How do thermal resistance values affect performance?


With a junction-to-case thermal resistance of 2.15°C/W, effective heat dissipation is vital for maintaining performance during high load operation.

What considerations should I have for soldering this component?


The recommended soldering temperature is 300°C for a duration of 10 seconds. It is important to adhere to this guideline to prevent damage.

N-Channel Power MOSFET 100V, Infineon


The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy