IXYS HiperFET, Polar3 N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-3P IXFQ26N50P3

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$28.60

(exc. GST)

$31.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 6$14.30$28.60-
8 - 14$13.955$27.912%
16 +$13.72$27.444%

*price indicative

Packaging Options:
RS Stock No.:
802-4458
Distrelec Article No.:
304-36-393
Mfr. Part No.:
IXFQ26N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-3P

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.4V

Maximum Power Dissipation Pd

500W

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

42nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Length

15.8mm

Height

20.3mm

Width

4.9mm

Automotive Standard

No

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy