IXYS HiperFET, Polar3 N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-220 IXFP26N50P3
- RS Stock No.:
- 802-4436
- Distrelec Article No.:
- 304-36-392
- Mfr. Part No.:
- IXFP26N50P3
- Brand:
- IXYS
This image is representative of the product range
Add 14 more to save $5.95
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$33.83
(exc. GST)
$37.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 12 | $16.915 | $33.83 | - |
| 14 - 24 | $16.49 | $32.98 | $5.95 |
| 26 + | $16.245 | $32.49 | $17.42 |
*price indicative
- RS Stock No.:
- 802-4436
- Distrelec Article No.:
- 304-36-392
- Mfr. Part No.:
- IXFP26N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.66mm | |
| Width | 4.83mm | |
| Height | 16mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Polar3 | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.66mm | ||
Width 4.83mm | ||
Height 16mm | ||
Automotive Standard No | ||
