IXYS HiperFET, Polar3 N-Channel MOSFET, 60 A, 500 V Enhancement, 3-Pin TO-247 IXFH60N50P3
- RS Stock No.:
- 168-4730
- Mfr. Part No.:
- IXFH60N50P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 tube of 30 units)*
$339.87
(exc. GST)
$373.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 30 unit(s) shipping from 25 August 2027
Units | Per unit | Per Tube* |
|---|---|---|
| 30 - 30 | $11.329 | $339.87 |
| 60 - 90 | $11.046 | $331.38 |
| 120 + | $10.876 | $326.28 |
*price indicative
- RS Stock No.:
- 168-4730
- Mfr. Part No.:
- IXFH60N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Power Dissipation Pd | 1.04kW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 96nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.3mm | |
| Length | 16.26mm | |
| Height | 21.46mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Power Dissipation Pd 1.04kW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 96nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.3mm | ||
Length 16.26mm | ||
Height 21.46mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- US
