IXYS HiperFET, Polar3 N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-247 IXFH26N50P3
- RS Stock No.:
- 802-4360
- Distrelec Article No.:
- 302-53-316
- Mfr. Part No.:
- IXFH26N50P3
- Brand:
- IXYS
This image is representative of the product range
Add 8 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$15.64
(exc. GST)
$17.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $15.64 | - |
| 8 - 14 | $15.63 | - |
| 15 + | $15.03 | 3% |
*price indicative
- RS Stock No.:
- 802-4360
- Distrelec Article No.:
- 302-53-316
- Mfr. Part No.:
- IXFH26N50P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 26A | |
| Maximum Drain Source Voltage Vds | 500V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 500W | |
| Maximum Gate Source Voltage Vgs | -30V, +30V | |
| Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.26mm | |
| Width | 5.3mm | |
| Height | 21.46mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 26A | ||
Maximum Drain Source Voltage Vds 500V | ||
Series HiperFET, Polar3 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 500W | ||
Maximum Gate Source Voltage Vgs -30V, +30V | ||
Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Length 16.26mm | ||
Width 5.3mm | ||
Height 21.46mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
