IXYS HiperFET, Polar3 N-Channel MOSFET, 26 A, 500 V Enhancement, 3-Pin TO-220 IXFP26N50P3

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$473.85

(exc. GST)

$521.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 200$9.477$473.85-
250 +$8.529$426.4510%

*price indicative

RS Stock No.:
146-1749
Mfr. Part No.:
IXFP26N50P3
Brand:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

500V

Package Type

TO-220

Series

HiperFET, Polar3

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

240mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.4V

Maximum Gate Source Voltage Vgs

-30V, +30V

Typical Gate Charge Qg @ Vgs

42nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

500W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

16mm

Length

10.66mm

Width

4.83mm

Automotive Standard

No

COO (Country of Origin):
US

N-channel Power MOSFET, IXYS HiperFET™ Polar3™ Series


A range of IXYS Polar3™ series N-channel Power MOSFETs with Fast Intrinsic Diode (HiPerFET™)

MOSFET Transistors, IXYS


A wide range of Advanced discrete Power MOSFET devices from IXYS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy