IXYS HiperFET, Polar3 N-Channel MOSFET, 94 A, 300 V Enhancement, 3-Pin TO-3P IXFQ94N30P3
- RS Stock No.:
- 802-4470
- Mfr. Part No.:
- IXFQ94N30P3
- Brand:
- IXYS
This image is representative of the product range
Subtotal (1 unit)*
$22.33
(exc. GST)
$24.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $22.33 |
*price indicative
- RS Stock No.:
- 802-4470
- Mfr. Part No.:
- IXFQ94N30P3
- Brand:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 94A | |
| Maximum Drain Source Voltage Vds | 300V | |
| Series | HiperFET, Polar3 | |
| Package Type | TO-3P | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.04kW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.5V | |
| Typical Gate Charge Qg @ Vgs | 102nC | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.9mm | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Height | 20.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 94A | ||
Maximum Drain Source Voltage Vds 300V | ||
Series HiperFET, Polar3 | ||
Package Type TO-3P | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.04kW | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.5V | ||
Typical Gate Charge Qg @ Vgs 102nC | ||
Maximum Operating Temperature 150°C | ||
Width 4.9mm | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Height 20.3mm | ||
Automotive Standard No | ||
