Infineon IPA N-Channel MOSFET, 46 A, 100 V Enhancement, 3-Pin TO-220FP IPA082N10NF2SXKSA1
- RS Stock No.:
- 233-4370
- Mfr. Part No.:
- IPA082N10NF2SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $12.40
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$124.40
(exc. GST)
$136.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.488 | $124.40 | - |
| 100 - 100 | $2.364 | $118.20 | $12.40 |
| 150 + | $2.246 | $112.30 | $36.30 |
*price indicative
- RS Stock No.:
- 233-4370
- Mfr. Part No.:
- IPA082N10NF2SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPA | |
| Package Type | TO-220FP | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.1mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPA | ||
Package Type TO-220FP | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.1mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 single n-channel power MOSFET increased current carrying capability and addressing a broad range of applications from low- to high-switching frequency.
Multi-vendor compatibility
Ease of manufacturing
Capable of wave-soldering
Related links
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP IPA082N10NF2SXKSA1
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPA030N10NF2SXKSA1
- Infineon IPA Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
