Infineon IPA N-Channel MOSFET, 84 A, 40 V N, 3-Pin TO-220 IPA80R1K2P7XKSA1
- RS Stock No.:
- 242-0985
- Mfr. Part No.:
- IPA80R1K2P7XKSA1
- Brand:
- Infineon
This image is representative of the product range
Add 1000 more to save $34.00
View bulk pricing optionsSubtotal (1 tube of 500 units)*
$705.50
(exc. GST)
$776.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 August 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 500 - 500 | $1.411 | $705.50 | - |
| 1000 - 1000 | $1.377 | $688.50 | $34.00 |
| 1500 + | $1.344 | $672.00 | $100.50 |
*price indicative
- RS Stock No.:
- 242-0985
- Mfr. Part No.:
- IPA80R1K2P7XKSA1
- Brand:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 84A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 2.9mΩ | |
| Channel Mode | N | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Typical Gate Charge Qg @ Vgs | 80nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 84A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 2.9mΩ | ||
Channel Mode N | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Typical Gate Charge Qg @ Vgs 80nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA80R1K2P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220 IPA60R180P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA80R280P7XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220 IPA029N06NXKSA1
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220 IPA80R1K0CEXKSA2
