Infineon IPA N-Channel MOSFET, 46 A, 100 V Enhancement, 3-Pin TO-220FP IPA082N10NF2SXKSA1

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$25.17

(exc. GST)

$27.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 10$2.517$25.17
20 - 20$2.467$24.67
30 - 30$2.417$24.17
40 +$2.367$23.67

*price indicative

Packaging Options:
RS Stock No.:
233-4371
Mfr. Part No.:
IPA082N10NF2SXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

46A

Maximum Drain Source Voltage Vds

100V

Series

IPA

Package Type

TO-220FP

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.1mΩ

Channel Mode

Enhancement

Standards/Approvals

No

Automotive Standard

No

The Infineon StrongIRFET 2 single n-channel power MOSFET increased current carrying capability and addressing a broad range of applications from low- to high-switching frequency.

Multi-vendor compatibility

Ease of manufacturing

Capable of wave-soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy