Infineon IPA N-Channel MOSFET, 26 A, 650 V N TO-220 IPAN60R360PFD7SXKSA1

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $13.90

View bulk pricing options

Subtotal (1 tube of 50 units)*

$69.10

(exc. GST)

$76.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 250 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
50 - 50$1.382$69.10-
100 - 100$1.243$62.15$13.90
150 +$1.119$55.95$39.45

*price indicative

RS Stock No.:
258-3781
Mfr. Part No.:
IPAN60R360PFD7SXKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

26A

Maximum Drain Source Voltage Vds

650V

Series

IPA

Package Type

TO-220

Mount Type

Surface

Maximum Drain Source Resistance Rds

125mΩ

Channel Mode

N

Forward Voltage Vf

1.2V

Standards/Approvals

No

Automotive Standard

No

The Infineon 600V CoolMOS PFD7 super junction MOSFET complements the CoolMOS 7 offering for consumer applications. The CoolMOS PFD7 super junction MOSFET in a TO-220 FullPAK NL package achieves low switching losses, featuring RDS(on) of 360mOhm. The 600V CoolMOS PFD7 comes with an integrated fast body diode ensuring a robust device and in turn reduced bill-of-material for the customer. This product family is tailored to ultrahigh power density as well as highest efficiency designs. The products primarily address ultrahigh density chargers, adapters and low-power motor drives. The 600V CoolMOS PFD7 offers improved light- and full-load efficiency over CoolMOS P7 and CE MOSFET technologies resulting in an increase in power density by 1.8W/inch3.

Excellent commutation ruggedness

Low EMI

Broad package portfolio

BOM cost reduction and easy manufacturing

Robustness and reliability

Easy to select the right parts for design fine-tuning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy