Infineon IPA N-Channel MOSFET, 83 A, 100 V Enhancement, 3-Pin TO-220 IPA030N10NF2SXKSA1
- RS Stock No.:
- 233-4368
- Mfr. Part No.:
- IPA030N10NF2SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 233-4368
- Mfr. Part No.:
- IPA030N10NF2SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 83A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | TO-220 | |
| Series | IPA | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 83A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type TO-220 | ||
Series IPA | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 single n-channel power MOSFET increased current carrying capability and addressing a broad range of applications from low- to high-switching frequency.
Multi-vendor compatibility
Ease of manufacturing
Capable of wave-soldering
Related links
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220 IPA030N10NF2SXKSA1
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP IPA082N10NF2SXKSA1
- Infineon IPA Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1
- Infineon IPA Type N-Channel MOSFET 40 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 800 V N, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 40 V P, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 950 V N, 3-Pin TO-220
