Infineon IPA N-Channel MOSFET, 83 A, 100 V Enhancement, 3-Pin TO-220 IPA030N10NF2SXKSA1
- RS Stock No.:
- 233-4369
- Mfr. Part No.:
- IPA030N10NF2SXKSA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.52
(exc. GST)
$36.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | $6.704 | $33.52 | - |
| 10 - 10 | $6.566 | $32.83 | 2% |
| 15 - 15 | $6.432 | $32.16 | 4% |
| 20 - 20 | $6.302 | $31.51 | 5% |
| 25 + | $6.174 | $30.87 | 7% |
*price indicative
- RS Stock No.:
- 233-4369
- Mfr. Part No.:
- IPA030N10NF2SXKSA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 83A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | IPA | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3mΩ | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 83A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series IPA | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3mΩ | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Infineon StrongIRFET 2 single n-channel power MOSFET increased current carrying capability and addressing a broad range of applications from low- to high-switching frequency.
Multi-vendor compatibility
Ease of manufacturing
Capable of wave-soldering
Related links
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP
- Infineon IPA Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-220FP IPA082N10NF2SXKSA1
- Infineon IPA Type N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220
- Infineon IPA Type N-Channel MOSFET 100 V N TO-220 IPA083N10N5XKSA1
- Infineon IPA Type N-Channel MOSFET 60 V N TO-220
- Infineon IPA Type N-Channel MOSFET 650 V N TO-220
