Infineon IPA N-Channel MOSFET, 48 A, 600 V Enhancement, 3-Pin PG-TO220-3 IPAN60R180CM8XKSA1

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$22.93

(exc. GST)

$25.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$4.586$22.93-
50 - 95$4.358$21.794%
100 - 495$4.042$20.2111%
500 - 995$3.718$18.5918%
1000 +$3.582$17.9121%

*price indicative

RS Stock No.:
348-987
Mfr. Part No.:
IPAN60R180CM8XKSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

48A

Maximum Drain Source Voltage Vds

600V

Package Type

PG-TO220-3

Series

IPA

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

180mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

25W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

17nC

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Infineon CoolMOS 8th generation platform is a revolutionary technology for high voltage power MOSFETs, designed according to the super junction principle and pioneered by Infineon Technologies. The 600V CoolMOS CM8 series is the successor to the CoolMOS 7. It combines the benefits of a fast switching SJ MOSFET with excellent ease of use, e.g low ringing tendency, implemented fast body diode (CFD) for all products with outstanding robustness against hard commutation and excellent ESD capability.

Significant reduction of switching and conduction losses

Simplified thermal management thanks to our advanced die attach technique

Suitable for a wide variety of applications and power ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy