Vishay E N-Channel MOSFET, 21 A, 800 V Enhancement, 3-Pin TO-263 SIHB24N80AE-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-2846
Mfr. Part No.:
SIHB24N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

21A

Maximum Drain Source Voltage Vds

800V

Series

E

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

184mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

208W

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

59nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay E Series Power MOSFET reduced switching and conduction losses.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy