Vishay E N-Channel Power MOSFET, 13 A, 800 V Enhancement, 3-Pin TO-263 SIHB15N80AE-GE3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$131.30

(exc. GST)

$144.45

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,950 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$2.626$131.30-
100 - 150$2.561$128.052%
200 +$2.522$126.103%

*price indicative

RS Stock No.:
210-4969
Mfr. Part No.:
SIHB15N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

13A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

304mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

35nC

Maximum Power Dissipation Pd

156W

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Width

9.65mm

Length

14.61mm

Height

4.06mm

Automotive Standard

No

Vishay Series E Power MOSFET, 800V Drain Source Voltage, 13A Continuous Drain Current - SIHB15N80AE-GE3


This power MOSFET is a high-voltage N-channel switch intended for surface-mounted power conversion and control applications. It operates across a wide ambient range and is engineered to handle elevated voltages and thermal loads in demanding electronic systems while meeting RoHS environmental requirements.

Features and Benefits:


• 800V drain rating enables high-voltage switching capability
• 13A continuous drain current supports substantial load currents
• 304mΩ Rds(on) minimises conduction losses during operation
• 156W power dissipation allows for sustained thermal handling
• 35nC typical gate charge aids predictable gate-drive sizing
• 30V gate tolerance permits robust gate-drive voltages

Applications


• Used for high-voltage power supplies and converters
• Suitable for industrial motor drive stages
• Ideal for switch-mode power supply primary switches
• Can be used for welding or plasma power control modules
• Used with high-voltage inverters in industrial equipment

What package type should be considered for thermal management on boards?


It is supplied in a TO-263 surface-mount package which offers a low-profile thermal path to PCB copper for heat-sinking.

How does the device behave across temperature extremes?


The device is rated to operate from -55°C up to 150°C, allowing use in both cold-start and high-temperature environments.

What gate-drive limitations must designers observe?


The gate must not exceed ±30V relative to source to avoid damage to the gate oxide and ensure reliable switching.

What forward conduction characteristic is present during body diode conduction?


The intrinsic diode exhibits a forward voltage of approximately 1.2V when conducting in reverse-polarity conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy