Vishay E N-Channel Power MOSFET, 4.4 A, 800 V, 3-Pin TO-220AB SIHP5N80AE-GE3
- RS Stock No.:
- 225-9918
- Mfr. Part No.:
- SIHP5N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 150 more to save $4.05
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$75.95
(exc. GST)
$83.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,050 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 100 | $1.519 | $75.95 | - |
| 150 - 200 | $1.492 | $74.60 | $4.05 |
| 250 + | $1.465 | $73.25 | $13.50 |
*price indicative
- RS Stock No.:
- 225-9918
- Mfr. Part No.:
- SIHP5N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-220AB | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.35Ω | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 16.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 62.5W | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.65mm | |
| Length | 10.52mm | |
| Standards/Approvals | RoHS | |
| Height | 15.85mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-220AB | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.35Ω | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 16.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 62.5W | ||
Maximum Operating Temperature 150°C | ||
Width 4.65mm | ||
Length 10.52mm | ||
Standards/Approvals RoHS | ||
Height 15.85mm | ||
Automotive Standard No | ||
Vishay Series E Power MOSFET, 800V Drain Source Voltage, 62.5W Maximum Power Dissipation - SIHP5N80AE-GE3
Features and Benefits:
• 4.4A continuous current suits moderate power loads
• 1.35Ω Rds(on) minimises conduction losses under load
• 62.5W maximum dissipation supports elevated power handling
• 16.5nC typical gate charge enables faster gate transitions
• ±30V gate tolerance allows flexible drive voltages
Applications
• Ideal for industrial switch-mode power
• Used with motor drives requiring robust voltage margin
• Can be used for snubber and clamp circuits in HV systems
• Appropriate for laboratory test rigs handling high voltages
What thermal extremes can it withstand during operation?
What package and mounting method does it use for PCB implementation?
How many connection pins are provided and what is the polarity type?
Are there limits on gate drive voltage to avoid damage?
Related links
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-220 SIHP5N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-263 SIHB5N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
