Vishay E N-Channel MOSFET, 4.4 A, 800 V, 3-Pin TO-263 SIHB5N80AE-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-9911
Mfr. Part No.:
SIHB5N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

4.4A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1.3Ω

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

16.5nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

62.5W

Maximum Operating Temperature

150°C

Length

10.67mm

Height

15.88mm

Standards/Approvals

No

Width

9.65mm

Automotive Standard

No

The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Ciss)

Reduced switching and conduction losses

Ultra low gate charge (Qg)

Avalanche energy rated (UIS)

Integrated Zener diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy