Vishay E N-Channel MOSFET, 6 A, 800 V Enhancement, 3-Pin TO-220 SIHA15N80AE-GE3
- RS Stock No.:
- 210-4958
- Mfr. Part No.:
- SIHA15N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$126.40
(exc. GST)
$139.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 850 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $2.528 | $126.40 |
| 100 - 450 | $2.483 | $124.15 |
| 500 + | $2.234 | $111.70 |
*price indicative
- RS Stock No.:
- 210-4958
- Mfr. Part No.:
- SIHA15N80AE-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 6A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Package Type | TO-220 | |
| Series | E | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 304mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 35nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 33W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.7mm | |
| Length | 28.1mm | |
| Height | 4.3mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 6A | ||
Maximum Drain Source Voltage Vds 800V | ||
Package Type TO-220 | ||
Series E | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 304mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 35nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 33W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.7mm | ||
Length 28.1mm | ||
Height 4.3mm | ||
Automotive Standard No | ||
Related links
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHA15N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-220 SIHP17N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263
