Vishay E N-Channel MOSFET, 4.4 A, 800 V, 3-Pin TO-263 SIHB5N80AE-GE3
- RS Stock No.:
- 225-9912
- Mfr. Part No.:
- SIHB5N80AE-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-9912
- Mfr. Part No.:
- SIHB5N80AE-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.4A | |
| Maximum Drain Source Voltage Vds | 800V | |
| Series | E | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 1.3Ω | |
| Maximum Power Dissipation Pd | 62.5W | |
| Typical Gate Charge Qg @ Vgs | 16.5nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 15.88mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.4A | ||
Maximum Drain Source Voltage Vds 800V | ||
Series E | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 1.3Ω | ||
Maximum Power Dissipation Pd 62.5W | ||
Typical Gate Charge Qg @ Vgs 16.5nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 15.88mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
The Vishay Siliconix maintains Reliability data for Semiconductor Technology and Package Reliability represent a composite of all qualified locations.
Low figure-of-merit (FOM) Ron x Qg
Low effective capacitance (Ciss)
Reduced switching and conduction losses
Ultra low gate charge (Qg)
Avalanche energy rated (UIS)
Integrated Zener diode ESD protection
Related links
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-263
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-220 SIHP5N80AE-GE3
- Vishay E Type N-Channel MOSFET 800 V, 3-Pin TO-220
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252 SiHD5N80AE-GE3
- Vishay E Type N-Channel MOSFET 850 V Enhancement, 3-Pin TO-252
- Vishay SiHU5N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK SIHU5N80AE-GE3
- Vishay SiHU5N80AE Type N-Channel MOSFET 800 V Enhancement, 3-Pin IPAK
- Vishay E Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 SIHB21N80AE-GE3
