Vishay E N-Channel MOSFET, 7.5 A, 800 V Enhancement, 3-Pin TO-220 SIHA21N80AE-GE3

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tube of 50 units)*

$189.15

(exc. GST)

$208.05

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 900 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
50 - 50$3.783$189.15-
100 - 450$3.688$184.402%
500 +$3.319$165.9512%

*price indicative

RS Stock No.:
210-4964
Mfr. Part No.:
SIHA21N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

7.5A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-220

Series

E

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

205mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

33W

Typical Gate Charge Qg @ Vgs

48nC

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

9.7mm

Standards/Approvals

No

Length

28.1mm

Height

4.3mm

Automotive Standard

No

The Vishay E Series Power MOSFET has Thin-Lead TO-220 FULLPAK package type with 7.5 A drain current.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Co(er))

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy