Vishay E N-Channel MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-263 SIHB11N80AE-GE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
210-4967
Mfr. Part No.:
SIHB11N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-263

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

391mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Forward Voltage Vf

1.2V

Maximum Power Dissipation Pd

78W

Typical Gate Charge Qg @ Vgs

42nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

9.65mm

Standards/Approvals

No

Height

4.06mm

Length

14.61mm

Automotive Standard

No

The Vishay E Series Power MOSFET has D2PAK (TO-263) package type with single configuration.

Low figure-of-merit (FOM) Ron x Qg

Low effective capacitance (Ciss)

Reduced switching and conduction losses

Ultra low gate charge (Qg)

Avalanche energy rated (UIS)

Integrated Zener diode ESD protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy