Vishay E N-Channel Power MOSFET, 8 A, 800 V Enhancement, 3-Pin TO-252 SIHD11N80AE-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
210-4978
Mfr. Part No.:
SIHD11N80AE-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

8A

Maximum Drain Source Voltage Vds

800V

Package Type

TO-252

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

391mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

28nC

Maximum Power Dissipation Pd

78W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

9.4mm

Standards/Approvals

RoHS

Width

6.4mm

Height

2.2mm

Automotive Standard

No

Vishay Series E Power MOSFET, 800V Drain Source Voltage, 78W Power Dissipation - SIHD11N80AE-GE3


This power MOSFET is a high-voltage N-channel switching transistor designed for surface-mount power conversion and switching applications. It operates across a very wide temperature span and is intended for demanding environments where high drain-source voltage handling and moderate current capability are required, while conforming to RoHS restrictions.

Features and Benefits:


• 800V drain-source rating enables high-voltage topologies
• 8A continuous drain current supports moderate power circuits
• 391mΩ Rds(on) reduces conduction losses at rated current
• 78W maximum power dissipation allows substantial heat handling
• 28nC typical gate charge gives predictable switching energy
• 30V gate threshold accommodates standard gate-drive voltages

Applications


• Suitable for high-voltage switch-mode power supplies
• Ideal for half-bridge and boost converter stages
• Used with industrial motor-drive front-ends
• Can be used for offline charger and lighting control
• Appropriate for telecoms and power-distribution modules

What package and mounting style does it use?


It is supplied in a TO-252 package intended for surface-mount assembly to ease thermal coupling to PCB copper.

What thermal range can it withstand during operation?


It is rated to operate from -55°C up to 150°C, enabling use in harsh temperature conditions.

How does the forward voltage affect power-loss calculations?


A forward voltage of 1.2V should be included when estimating conduction and switching losses in diode-conducting intervals and synchronous arrangements.

What gate-drive limitations must be observed?


The maximum gate-source voltage is 30V, so gate drivers and protection must prevent excursions beyond this value.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy