Vishay SiR626ADP N-Channel MOSFET, 165 A, 60 V Enhancement, 8-Pin SO-8 SiR626ADP-T1-RE3
- RS Stock No.:
- 204-7200
- Mfr. Part No.:
- SiR626ADP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (10 units, in packs of 10)*
$27.54
(exc. GST)
$30.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 August 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 740 | $2.754 | $27.54 |
| 750 - 1490 | $2.687 | $26.87 |
| 1500 + | $2.645 | $26.45 |
*price indicative
- RS Stock No.:
- 204-7200
- Mfr. Part No.:
- SiR626ADP-T1-RE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 165A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | SO-8 | |
| Series | SiR626ADP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.75mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 83nC | |
| Forward Voltage Vf | 1.1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 5.26mm | |
| Width | 1.12mm | |
| Height | 6.25mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 165A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type SO-8 | ||
Series SiR626ADP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.75mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 83nC | ||
Forward Voltage Vf 1.1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 5.26mm | ||
Width 1.12mm | ||
Height 6.25mm | ||
Automotive Standard No | ||
Related links
- Vishay SiR626ADP Type N-Channel MOSFET 60 V Enhancement, 8-Pin SO-8
- Vishay SiDR392DP Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SIDR392DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8 SiR500DP-T1-RE3
- Vishay SiDR220DP Type N-Channel MOSFET 25 V Enhancement, 8-Pin SO-8 SIDR220DP-T1-RE3
- Vishay SiRA Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerPAK SO-8 SiRA54ADP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR510DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR580DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
