Vishay SiR626ADP N-Channel MOSFET, 165 A, 60 V Enhancement, 8-Pin SO-8 SiR626ADP-T1-RE3

Bulk discount available
View bulk pricing options

Subtotal (3000 units, on reels of 3000)*

$4,707.00

(exc. GST)

$5,178.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 3000$1.569$4,707.00
6000 - 9000$1.53$4,590.00
12000 +$1.506$4,518.00

*price indicative

RS Stock No.:
204-7199
Mfr. Part No.:
SiR626ADP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

165A

Maximum Drain Source Voltage Vds

60V

Package Type

SO-8

Series

SiR626ADP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.75mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

83nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Length

5.26mm

Width

1.12mm

Height

6.25mm

Standards/Approvals

No

Automotive Standard

No

The Vishay N-Channel 60 V (D-S) MOSFET is tuned for the lowest RDS - Qoss FOM.

Package Power PAK SO-8

TrenchFET Gen IV power MOSFET

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy