Vishay TrenchFET N-Channel MOSFET, 146 A, 80 V Enhancement, 8-Pin SO-8 SiR580DP-T1-RE3
- RS Stock No.:
- 228-2908
- Mfr. Part No.:
- SiR580DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.79
(exc. GST)
$8.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.558 | $7.79 | - |
| 50 - 95 | $1.53 | $7.65 | 1% |
| 100 - 245 | $1.502 | $7.51 | 3% |
| 250 - 995 | $1.476 | $7.38 | 5% |
| 1000 + | $1.45 | $7.25 | 6% |
*price indicative
- RS Stock No.:
- 228-2908
- Mfr. Part No.:
- SiR580DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 146A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 50.6nC | |
| Maximum Power Dissipation Pd | 104W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 146A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 50.6nC | ||
Maximum Power Dissipation Pd 104W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 80 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay SiR N channel-Channel MOSFET 80 V Enhancement, 8-Pin PowerPAK SO-8 SiR580DP
- Vishay TrenchFET Type N-Channel MOSFET 45 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 150 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8
