Vishay TrenchFET N-Channel MOSFET, 350.8 A, 30 V Enhancement, 8-Pin SO-8 SiR500DP-T1-RE3
- RS Stock No.:
- 228-2902
- Mfr. Part No.:
- SiR500DP-T1-RE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 228-2902
- Mfr. Part No.:
- SiR500DP-T1-RE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 350.8A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SO-8 | |
| Series | TrenchFET | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.47mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 104.1W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Typical Gate Charge Qg @ Vgs | 120nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 350.8A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SO-8 | ||
Series TrenchFET | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.47mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 104.1W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 16V | ||
Typical Gate Charge Qg @ Vgs 120nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Vishay TrenchFET N-channel is 30 V MOSFET.
100 % Rg and UIS tested
Related links
- Vishay TrenchFET Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8
- Vishay SiR N channel-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAK SO-8 SiR500DP
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 Si7454FDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR510DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR580DP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SiR880BDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 8-Pin SO-8 SiR876BDP-T1-RE3
- Vishay TrenchFET Type N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8 SIR680DP-T1-RE3
