Vishay SiRA N-Channel MOSFET, 128 A, 40 V Enhancement, 8-Pin PowerPAK SO-8 SiRA54ADP-T1-RE3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
268-8336
Mfr. Part No.:
SiRA54ADP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

128A

Maximum Drain Source Voltage Vds

40V

Series

SiRA

Package Type

PowerPAK SO-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

0.0022Ω

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7nC

Maximum Power Dissipation Pd

65.7W

Maximum Operating Temperature

150°C

Length

5.15mm

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay N channel TrenchFET generation 4 power MOSFET is lead Pb and halogen free device. It is single configuration device and It is used an application as synchronous rectification and motor drive control.

ROHS compliant

UIS tested 100 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy