Vishay E N-Channel MOSFET, 6.4 A, 650 V Enhancement, 3-Pin TO-252 SIHD690N60E-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$55.38

(exc. GST)

$60.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 725$2.215$55.38
750 - 1475$2.16$54.00
1500 +$2.126$53.15

*price indicative

RS Stock No.:
200-6829
Mfr. Part No.:
SIHD690N60E-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6.4A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-252

Series

E

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

700mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

62.5W

Typical Gate Charge Qg @ Vgs

12nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The Vishay SIHD690N60E-GE3 is a E Series power MOSFET.

4th generation E series technology

Low figure-of-merit

Low effective capacitance

Reduced switching and conduction losses

Avalanche energy rated (UIS)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy